Texas Instruments LM2990S-12/NOPB, Voltage Regulator 300mV 3-Pin

Get a bulk buy discount

Add 25 more to save €5.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

€21.41

(exc. VAT)

€26.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€4.282€21.41-
25 - 45€4.068€20.34€5.35
50 - 120€3.66€18.30€31.10
125 +€3.638€18.19€80.50

*price indicative

Packaging Options:
RS Stock No.:
460-455
Mfr. Part No.:
LM2990S-12/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Polarity

Negative

Mount Type

Surface

Pin Count

3

Width

8.64mm

Length

10.16mm

Series

LM2990

Height

4.57mm

Standards/Approvals

No

Minimum Input Voltage

-26V

Maximum Input Voltage

300mV

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy