Texas Instruments LM2936MP-3.3/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- RS Stock No.:
- 100-3889
- Mfr. Part No.:
- LM2936MP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,362.00
(exc. VAT)
€1,675.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.362 | €1,362.00 |
*price indicative
- RS Stock No.:
- 100-3889
- Mfr. Part No.:
- LM2936MP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 15μA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Series | LM2936 | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 15μA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Series LM2936 | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2936MP-3.3/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM2936MP-5.0/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM337IMP/NOPB, Voltage Regulator -40V SOT-223 4-Pin
- Texas Instruments LM317EMP/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317MDCY, Voltage Regulator 40V SOT-223 4-Pin
