Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- RS Stock No.:
- 921-5324
- Mfr. Part No.:
- LM337IMP/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,502.00
(exc. VAT)
€1,847.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.502 | €1,502.00 |
*price indicative
- RS Stock No.:
- 921-5324
- Mfr. Part No.:
- LM337IMP/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 1.6mA | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Series | LM337 | |
| Height | 1.6mm | |
| Maximum Input Voltage | -40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -4.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 1.6mA | ||
Pin Count 4 | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Series LM337 | ||
Height 1.6mm | ||
Maximum Input Voltage -40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -4.2V | ||
Automotive Standard No | ||
LM337 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.
Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM337IMP/NOPB, Voltage Regulator -40V SOT-223 4-Pin
- Texas Instruments LM2936MP-5.0/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM2936MP-3.3/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317EMP/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317MDCY, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
