Texas Instruments LM3480IM3-5.0/NOPB, Voltage Regulator 30V SOT-23 3-Pin

Subtotal (1 reel of 1000 units)*

€813.00

(exc. VAT)

€1,000.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.813€813.00

*price indicative

RS Stock No.:
100-3892
Mfr. Part No.:
LM3480IM3-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Pin Count

3

Standards/Approvals

RoHS

Series

LM3480

Length

2.92mm

Width

1.3mm

Height

930μm

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy