Texas Instruments, Linear Voltage Regulator 30V SOT-23 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-3543
Mfr. Part No.:
TPS70925DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Package Type

SOT-23

Mount Type

PCB

Polarity

Positive

Quiescent Current

1μA

Pin Count

5

Length

3.05mm

Series

TPS709

Width

1.75mm

Standards/Approvals

RoHS

Height

1.45mm

Minimum Input Voltage

2.7V

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy