onsemi MC7808CTG, 5-Channel Linear, Voltage Regulator, 1 A, 8V, TO-220 3-Pin
- RS Stock No.:
- 102-3489
- Mfr. Part No.:
- MC7808CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 40%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€18.45
(exc. VAT)
€22.70
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.369 | €18.45 | - |
| 100 - 950 | €0.221 | €11.05 | 40% |
| 1000 - 2450 | €0.212 | €10.60 | 42% |
| 2500 + | €0.206 | €10.30 | 44% |
*price indicative
- RS Stock No.:
- 102-3489
- Mfr. Part No.:
- MC7808CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 8V | |
| Line Regulation | 32 mV | |
| Load Regulation | 35 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3.3mA | |
| Package Type | TO-220 | |
| Output Current | 1A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Series | MC78xx | |
| Height | 30.02mm | |
| Length | 10.28mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 8V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 8V | ||
Line Regulation 32 mV | ||
Load Regulation 35 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3.3mA | ||
Package Type TO-220 | ||
Output Current 1A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Series MC78xx | ||
Height 30.02mm | ||
Length 10.28mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 8V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
7808 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi Voltage Regulator 5V, TO-220 3-Pin
- onsemi MC7805BTG Voltage Regulator 5V, TO-220 3-Pin
- onsemi MC7815CTG Voltage Regulator 15V, TO-220 3-Pin
- onsemi MC7824CTG Voltage Regulator 24V, TO-220 3-Pin
- onsemi MC7805CTG Voltage Regulator 5V, TO-220 3-Pin
- onsemi MC7906CTG Voltage Regulator 6V, TO-220 3-Pin
- onsemi MC7812CTG Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
