onsemi LM317BTG, 5-Channel Linear, Voltage Regulator, 1.5 A, 37V, TO-220 3-Pin
- RS Stock No.:
- 102-3494
- Mfr. Part No.:
- LM317BTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€24.20
(exc. VAT)
€29.75
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.484 | €24.20 |
| 100 - 150 | €0.414 | €20.70 |
| 200 - 450 | €0.402 | €20.10 |
| 500 + | €0.393 | €19.65 |
*price indicative
- RS Stock No.:
- 102-3494
- Mfr. Part No.:
- LM317BTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 37V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Width | 4.82mm | |
| Height | 9.28mm | |
| Series | LM317 | |
| Standards/Approvals | RoHS | |
| Length | 10.28mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 37V | ||
Number of Outputs 5 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Width 4.82mm | ||
Height 9.28mm | ||
Series LM317 | ||
Standards/Approvals RoHS | ||
Length 10.28mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- STMicroelectronics LM317T Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics LM217T Voltage Regulator 37V, TO-220 3-Pin
- onsemi LM317TG Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics L7812CV-DG Voltage Regulator 12V, TO-220 3-Pin
