onsemi LM317TG, 5-Channel Linear, Voltage Regulator, 2.2 A, 37V, TO-220 3-Pin
- RS Stock No.:
- 113-8596
- Distrelec Article No.:
- 304-30-681
- Mfr. Part No.:
- LM317TG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€29.10
(exc. VAT)
€35.80
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.582 | €29.10 | - |
| 100 - 200 | €0.521 | €26.05 | 10% |
| 250 - 450 | €0.507 | €25.35 | 12% |
| 500 - 1450 | €0.494 | €24.70 | 15% |
| 1500 + | €0.483 | €24.15 | 17% |
*price indicative
- RS Stock No.:
- 113-8596
- Distrelec Article No.:
- 304-30-681
- Mfr. Part No.:
- LM317TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 37V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 25 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 2.2A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Standards/Approvals | RoHS | |
| Series | LM317 | |
| Width | 10.28mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 37V | ||
Number of Outputs 5 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 25 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 2.2A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Length 10.28mm | ||
Height 15.75mm | ||
Standards/Approvals RoHS | ||
Series LM317 | ||
Width 10.28mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
Features and Benefits
• Internal thermal overload protection
• Internal short circuit current limiting
• Output transistor safe – area compensation
• These are Pb-Free devices
• Output current in access of 2.2A
• Package type: TO-220
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- STMicroelectronics LM317BT Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- onsemi MC7809CTG Voltage Regulator 9V, TO-220 3-Pin
- onsemi LM317BTG Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics LM217T Voltage Regulator 37V, TO-220 3-Pin
- onsemi Voltage Regulator 5V, TO-220 3-Pin
