Texas Instruments, Voltage Regulator 25V 3-Pin
- RS Stock No.:
- 102-5616
- Mfr. Part No.:
- LM1084IS-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-5616
- Mfr. Part No.:
- LM1084IS-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Series | LM1084 | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Height 4.57mm | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Series LM1084 | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 25V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1084IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1085IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 15 W 25V 3-Pin
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1084IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
