Texas Instruments LM1084IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- RS Stock No.:
- 645-1044
- Mfr. Part No.:
- LM1084IS-5.0/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
Last RS stock
- Plus 15 unit(s) shipping from 23 November 2026
- Final 40 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.48 | €17.40 |
| 25 - 95 | €2.94 | €14.70 |
| 100 - 245 | €2.576 | €12.88 |
| 250 - 495 | €2.404 | €12.02 |
| 500 + | €2.268 | €11.34 |
*price indicative
- RS Stock No.:
- 645-1044
- Mfr. Part No.:
- LM1084IS-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Series | LM1084 | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 4.57mm | ||
Series LM1084 | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 25V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1085IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1084IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1084IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1084IS-3.3/NOPB, Voltage Regulator 27V 3-Pin
- Texas Instruments, Voltage Regulator 15 W 25V 3-Pin
- Texas Instruments LM340S-5.0/NOPB, Voltage Regulator 35V 3-Pin
