Texas Instruments LM2937ES-5.0/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, TO-263 3-Pin
- RS Stock No.:
- 102-5695
- Mfr. Part No.:
- LM2937ES-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-5695
- Mfr. Part No.:
- LM2937ES-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5 V | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 4.57 mm | |
| Length | 10.16 mm | |
| Line Regulation | 15 mV | |
| Load Regulation | 5 mV | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 20 mA | |
| Series | LM2937 | |
| Standards/Approvals | No | |
| Width | 8.64 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5 V | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 4.57 mm | ||
Length 10.16 mm | ||
Line Regulation 15 mV | ||
Load Regulation 5 mV | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 20 mA | ||
Series LM2937 | ||
Standards/Approvals No | ||
Width 8.64 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator SOT-23 5-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
- Microchip MIC29300-5.0WU Voltage Regulator 5V, TO-263 3-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Texas Instruments LM1117MPX-5.0/NOPB Regulator 5V, WSON 3-Pin
