Texas Instruments LP2992AIM5-5.0/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, SOT-23 5-Pin
- RS Stock No.:
- 922-2280
- Mfr. Part No.:
- LP2992AIM5-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2280
- Mfr. Part No.:
- LP2992AIM5-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.032 %/V | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.032 %/V | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Height 1.02mm | ||
Length 2.92mm | ||
Width 1.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.2V | ||
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC2920A-5.0WS Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
