Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 102-5696
- Mfr. Part No.:
- LM2937ET-12/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 45 units)*
€62.33
(exc. VAT)
€76.68
(inc. VAT)
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | €1.385 | €62.33 |
*price indicative
- RS Stock No.:
- 102-5696
- Mfr. Part No.:
- LM2937ET-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Series | LM2937 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Height 8.89mm | ||
Series LM2937 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2937ET-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-3.3/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 18V 3-Pin
- Texas Instruments, Voltage Regulator 300mV 3-Pin
- Texas Instruments, Voltage Regulator 250 mW 30V SOT-23 3-Pin
