Texas Instruments, Voltage Regulator 300mV 3-Pin
- RS Stock No.:
- 121-8320
- Mfr. Part No.:
- LM2990S-12/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8320
- Mfr. Part No.:
- LM2990S-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | LM2990 | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Minimum Input Voltage | -26V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 300mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Polarity Negative | ||
Mount Type Surface | ||
Pin Count 3 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series LM2990 | ||
Length 10.16mm | ||
Width 8.64mm | ||
Minimum Input Voltage -26V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 300mV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 300mV 3-Pin
- Texas Instruments LM2990S-12/NOPB, Voltage Regulator 300mV 3-Pin
- Texas Instruments LM2990S-5.0/NOPB, Voltage Regulator 300mV 3-Pin
- Texas Instruments LM2990T-12/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- Texas Instruments LM2990T-15/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- Texas Instruments LM2990T-5.0/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- Texas Instruments, Voltage Regulator 18V 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
