Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin

Subtotal (1 reel of 1000 units)*

€308.00

(exc. VAT)

€379.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.308€308.00

*price indicative

RS Stock No.:
102-5729
Mfr. Part No.:
LP2980AIM5-3.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

5

Series

LP2980-N

Width

1.6mm

Standards/Approvals

No

Height

1.02mm

Length

2.92mm

Minimum Input Voltage

2.1V

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy