Texas Instruments, Voltage Regulator 6V SOT-23-5 5-Pin
- RS Stock No.:
- 226-4857
- Mfr. Part No.:
- LP3985IM5-3.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4857
- Mfr. Part No.:
- LP3985IM5-3.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Quiescent Current | 1.5μA | |
| Pin Count | 5 | |
| Length | 3.05mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.45mm | |
| Series | LP3985 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Quiescent Current 1.5μA | ||
Pin Count 5 | ||
Length 3.05mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.45mm | ||
Series LP3985 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP3985IM5-5.0/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments TPS73233DBVT, Voltage Regulator 6V SOT-23 5-Pin
