Texas Instruments LM337LM/NOPB, Voltage Regulator 0.63 W -4.2V SOIC 8-Pin
- RS Stock No.:
- 102-5750
- Mfr. Part No.:
- LM337LM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 190 more to save 12%
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€71.35
(exc. VAT)
€87.78
(inc. VAT)
Temporarily out of stock
- 1,520 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | €0.751 | €71.35 | - |
| 190 - 380 | €0.655 | €62.23 | 12% |
| 475 - 855 | €0.637 | €60.52 | 15% |
| 950 - 1330 | €0.621 | €59.00 | 17% |
| 1425 + | €0.606 | €57.57 | 19% |
*price indicative
- RS Stock No.:
- 102-5750
- Mfr. Part No.:
- LM337LM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Pin Count | 8 | |
| Power Rating | 0.63W | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | LM337 | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -40V | |
| Maximum Input Voltage | -4.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Negative | ||
Pin Count 8 | ||
Power Rating 0.63W | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series LM337 | ||
Length 4.9mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -40V | ||
Maximum Input Voltage -4.2V | ||
Automotive Standard No | ||
LM337 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.
Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM337LM/NOPB, Voltage Regulator 0.63 W -4.2V SOIC 8-Pin
- Texas Instruments LM317LM/NOPB, Voltage Regulator 0.63 W 40V SOIC 8-Pin
- Texas Instruments LM317LZ/NOPB, Voltage Regulator 0.63 W 40V TO-92 3-Pin
- Maxim Integrated, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX663CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX666CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Texas Instruments LM2936HVMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM79L12ACM/NOPB, Voltage Regulator -14.6V SOIC 8-Pin
