Maxim Integrated MAX666CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- RS Stock No.:
- 190-0521
- Mfr. Part No.:
- MAX666CPA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0521
- Mfr. Part No.:
- MAX666CPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 0.63 W | |
| Maximum Input Voltage | 16.5 V | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 4.45 mm | |
| Length | 9.91 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Input Voltage | 2 V | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 12 μA | |
| Series | MAX666 | |
| Standards/Approvals | No | |
| Width | 7.87 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 0.63 W | ||
Maximum Input Voltage 16.5 V | ||
Package Type PDIP | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 4.45 mm | ||
Length 9.91 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Input Voltage 2 V | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 12 μA | ||
Series MAX666 | ||
Standards/Approvals No | ||
Width 7.87 mm | ||
- COO (Country of Origin):
- PH
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX663CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX664CPA+, Voltage Regulator 625 mW 16.5V PDIP 8-Pin
- Texas Instruments LM317LZ/NOPB, Voltage Regulator 0.63 W 40V TO-92 3-Pin
- Texas Instruments LM317LM/NOPB, Voltage Regulator 0.63 W 40V SOIC 8-Pin
- Texas Instruments LM337LM/NOPB, Voltage Regulator 0.63 W -4.2V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 24 W 16.5V DIP 8-Pin
- Maxim Integrated MAX1771EPA+, Voltage Regulator 24 W 16.5V DIP 8-Pin
