onsemi MC7805ABD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, D2PAK
- RS Stock No.:
- 103-2162
- Mfr. Part No.:
- MC7805ABD2TG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-2162
- Mfr. Part No.:
- MC7805ABD2TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 2.2A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 10 mV | |
| Accuracy | ±4% | |
| Load Regulation | 25 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 3.2mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.24 x 9.35 x 30.02mm | |
| Height | 30.02mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.35mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 2.2A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 10 mV | ||
Accuracy ±4% | ||
Load Regulation 25 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 3.2mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.24 x 9.35 x 30.02mm | ||
Height 30.02mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 9.35mm | ||
Length 10.24mm | ||
- COO (Country of Origin):
- CZ
Related links
- onsemi MC7815BD2TG Voltage Regulator 2.2A D2PAK
- onsemi MC7818ACTG Voltage Regulator 2.2A TO-220
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- Texas Instruments TL783CKTTR Voltage Regulator 700mA D2PAK (TO-263)
- onsemi KA7805AETU Voltage Regulator 1A TO-220
- onsemi MC7905CTG Voltage Regulator 1A TO-220
- ON Semiconductor 2.2A Adjustable 3-Pin, TO-220 KA317TU
- onsemi MC79L05ABDG Voltage Regulator 100mA SOIC
