onsemi KA7805AETU, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
- RS Stock No.:
- 671-0286
- Mfr. Part No.:
- KA7805AETU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-0286
- Mfr. Part No.:
- KA7805AETU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- onsemi MC7905CTG Voltage Regulator 1A TO-220
- ROHM BA7805FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17805FP-E2 Voltage Regulator 1A TO-252
- DiodesZetex ZLDO1117G50TA Voltage Regulator 1A SOT-223
- ROHM BA50BC0T Voltage Regulator 1A TO-220FP
- onsemi MC7918CTG Voltage Regulator 1A TO-220
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- onsemi KA7912TU Voltage Regulator 1A TO-220
