STMicroelectronics L7815ABV-DG, 5-Channel Linear, Voltage Regulator, 1.5 A, 15V, TO-220 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
  • Plus 240 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.559€5.59
50 - 90€0.526€5.26
100 - 240€0.499€4.99
250 - 490€0.47€4.70
500 +€0.449€4.49

*price indicative

Packaging Options:
RS Stock No.:
110-7092
Mfr. Part No.:
L7815ABV-DG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

15V

Line Regulation

150 mV

Load Regulation

100 mV

Mount Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

6mA

Output Current

1.5A

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Length

10.4mm

Width

14.9mm

Standards/Approvals

RoHS

Series

L78xx

Height

4.6mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Automotive Standard

No

L78 Series Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three Terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits


Output current up to 1.5 A

Thermal overload protection

Output transition SOA protection

Output current up to 1.5 A

Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;

24 V

Applications


Power Management

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy