STMicroelectronics L7912CP, 5-Channel Linear, Voltage Regulator, 1.5 A, -12V, TO-220 3-Pin
- RS Stock No.:
- 168-6594
- Mfr. Part No.:
- L7912CP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€36.50
(exc. VAT)
€45.00
(inc. VAT)
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.73 | €36.50 |
| 100 - 200 | €0.592 | €29.60 |
| 250 - 450 | €0.521 | €26.05 |
| 500 - 950 | €0.494 | €24.70 |
| 1000 + | €0.414 | €20.70 |
*price indicative
- RS Stock No.:
- 168-6594
- Mfr. Part No.:
- L7912CP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | -12V | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 3mA | |
| Package Type | TO-220 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | L79xx | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | -35V | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage -12V | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 3mA | ||
Package Type TO-220 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series L79xx | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Height 9.3mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage -35V | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics L7812CV-DG Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -5V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics L7805CV Voltage Regulator 5V, TO-220 3-Pin
