Infineon TLE42642GHTSA2, Voltage Regulator 45V SOT-223 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.49

(exc. VAT)

€15.36

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 530 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 40€1.249€12.49
50 - 90€1.188€11.88
100 - 240€1.138€11.38
250 - 490€1.088€10.88
500 +€1.013€10.13

*price indicative

Packaging Options:
RS Stock No.:
110-9109
Mfr. Part No.:
TLE42642GHTSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

4mA

Pin Count

4

Width

3.5mm

Length

6.5mm

Standards/Approvals

No

Height

1.6mm

Minimum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

No

LDO Voltage Regulators, Infineon


A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon


We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy