Texas Instruments REG113NA-3.3/250, Voltage Regulator 10V SOT-23 5-Pin

Subtotal (1 reel of 250 units)*

€725.00

(exc. VAT)

€892.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€2.90€725.00

*price indicative

RS Stock No.:
121-8542
Mfr. Part No.:
REG113NA-3.3/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

850μA

Pin Count

5

Series

REG113

Width

1.6mm

Standards/Approvals

No

Length

2.9mm

Height

1.15mm

Maximum Input Voltage

10V

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.8V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy