onsemi NCP4625HSN33T1G, Voltage Regulator 10V SOT-23 5-Pin
- RS Stock No.:
- 748-4852
- Mfr. Part No.:
- NCP4625HSN33T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 748-4852
- Mfr. Part No.:
- NCP4625HSN33T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Pin Count | 5 | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Series | NCP46XX | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Pin Count 5 | ||
Length 3.1mm | ||
Width 1.8mm | ||
Height 1.3mm | ||
Series NCP46XX | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 150°C | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Microchip, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1802T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Texas Instruments REG113NA-5/250, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1802T-3002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-5002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Texas Instruments REG113NA-3.3/250, Voltage Regulator 10V SOT-23 5-Pin
