Texas Instruments LP2950ACZ-3.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 V 3-Pin, TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8861
Mfr. Part No.:
LP2950ACZ-3.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.1 %

Load Regulation

0.1 %

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.2mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

5.2mm

Maximum Input Voltage

30 V

Length

5.2mm

Width

4.19mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy