Texas Instruments LP2988IM-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 200mA, 5 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
648-9487
Mfr. Part No.:
LP2988IM-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.014 %/V

Accuracy

±1.6%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Input Voltage

16 V

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Height

1.45mm

Minimum Operating Temperature

-40 °C

Width

3.9mm

Length

4.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy