Texas Instruments REG1117-3.3, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 121-8966
- Mfr. Part No.:
- REG1117-3.3
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 160 more to save 15%
View bulk pricing optionsSubtotal (1 tube of 80 units)*
€244.08
(exc. VAT)
€300.24
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | €3.051 | €244.08 | - |
| 160 - 320 | €2.593 | €207.44 | 15% |
| 400 + | €2.288 | €183.04 | 25% |
*price indicative
- RS Stock No.:
- 121-8966
- Mfr. Part No.:
- REG1117-3.3
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4mA | |
| Pin Count | 4 | |
| Series | REG1117 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Minimum Input Voltage | 3.8V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4mA | ||
Pin Count 4 | ||
Series REG1117 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Minimum Input Voltage 3.8V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments REG1117-3.3, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Analog Devices LT1117CST-3.3#PBF, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments TLV1117-33IDCYR, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments TLV1117-33IDCY, Voltage Regulator 15V SOT-223 4-Pin
