Texas Instruments LP38852MR-ADJ/NOPB, LDO Regulator, 1.5A Adjustable, 0.8 → 1.8 V, ±3% 8-Pin, PSOP
- RS Stock No.:
- 121-9308
- Mfr. Part No.:
- LP38852MR-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9308
- Mfr. Part No.:
- LP38852MR-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 1.8 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.2 %/A | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 9mA | |
| Package Type | PSOP | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 1.47mm | |
| Height | 1.47mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 1.8 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.2 %/A | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 9mA | ||
Package Type PSOP | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 1.47mm | ||
Height 1.47mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- US
Related links
- Texas Instruments LM1117S-ADJ/NOPB 1.5A Adjustable ±1% 3-Pin, D2PAK
- Texas Instruments LM1086CS-5.0/NOPB 1.5A D2PAK
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, PSOP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, PSOP
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Texas Instruments 1.259 V 1.5A PSOP LP2996MR/NOPB
- Texas Instruments LP2996MR/NOPB Voltage Regulator 1.5A 1.259 V PSOP
