Texas Instruments, 1.159 V, 1.259 V, 1.359 V Linear Voltage Regulator, 1.5A, 1-Channel 8-Pin, PSOP LP2996MR/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6731
Mfr. Part No.:
LP2996MR/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

1.159 V, 1.259 V, 1.359 V

Number of Outputs

1

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.32mA

Package Type

PSOP

Pin Count

8

Reference Voltage

1.358V

Output Type

Fixed

Dimensions

4.93 x 3.94 x 1.47mm

Minimum Input Voltage

2.2 V

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Height

1.47mm

Minimum Operating Temperature

0 °C

Width

3.94mm

Length

4.93mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy