Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin
- RS Stock No.:
- 121-9408
- Mfr. Part No.:
- TPS7A3301RGWT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€1,418.50
(exc. VAT)
€1,744.75
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €5.674 | €1,418.50 |
*price indicative
- RS Stock No.:
- 121-9408
- Mfr. Part No.:
- TPS7A3301RGWT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Pin Count | 20 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Series | TPS7A33 | |
| Width | 5.15mm | |
| Length | 5.15mm | |
| Maximum Input Voltage | -36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Pin Count 20 | ||
Standards/Approvals No | ||
Height 950μm | ||
Series TPS7A33 | ||
Width 5.15mm | ||
Length 5.15mm | ||
Maximum Input Voltage -36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -3V | ||
Automotive Standard No | ||
Negative LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin
- Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip, Voltage Regulator 36V VQFN 36-Pin
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 5.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
