Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- RS Stock No.:
- 272-8584
- Mfr. Part No.:
- MIC24067T-E/QNA
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€8,197.20
(exc. VAT)
€10,081.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €2.484 | €8,197.20 |
*price indicative
- RS Stock No.:
- 272-8584
- Mfr. Part No.:
- MIC24067T-E/QNA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Quiescent Current | 1.8mA | |
| Pin Count | 36 | |
| Standards/Approvals | RoHS | |
| Series | MIC24067 | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Quiescent Current 1.8mA | ||
Pin Count 36 | ||
Standards/Approvals RoHS | ||
Series MIC24067 | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Synchronous Buck Regulator with Mode Pin is a high performance regulator. The device have an enhanced high voltage COT controller co-packaged with a pair of N-Channel FETS with improved avalanche rating. It offers a full suite of protection features to ensure safe operation of the IC during fault conditions.
High current capability
Adjustable output
Related links
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin
- Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
- Microchip Ethernet Interface LAN8672C2-E/LNX, Half Duplex
- Microchip, Voltage Regulator 36V SOIC 14-Pin
- Microchip MIC5158YM, Voltage Regulator 36V SOIC 14-Pin
- STMicroelectronics A5973ADTR, Voltage Regulator 36V HSOP 8-Pin
