DiodesZetex, Voltage Regulator 18V SOT-223 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-1245
Mfr. Part No.:
ZLDO1117G25TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

10mA

Pin Count

4

Length

6.7mm

Series

ZLDO1117

Width

3.7mm

Standards/Approvals

No

Height

1.7mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Minimum Input Voltage

2.7V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy