DiodesZetex ZLDO1117G25TA, Voltage Regulator 18V SOT-223 4-Pin

Subtotal (1 pack of 25 units)*

€3.03

(exc. VAT)

€3.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 700 unit(s) shipping from 16 November 2026
Units
Per unit
Per Pack*
25 +€0.121€3.03

*price indicative

Packaging Options:
RS Stock No.:
751-5174
Mfr. Part No.:
ZLDO1117G25TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

4

Standards/Approvals

No

Width

3.7mm

Series

ZLDO1117

Length

6.7mm

Height

1.7mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Minimum Input Voltage

2.7V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy