DiodesZetex AP7165-SPG-13, Voltage Regulator 4 W 5.5V SOP 8-Pin

Subtotal (1 reel of 2500 units)*

€662.50

(exc. VAT)

€815.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.265€662.50

*price indicative

RS Stock No.:
122-2328
Mfr. Part No.:
AP7165-SPG-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

170μA

Pin Count

8

Power Rating

4W

Height

1.5mm

Width

3.95mm

Series

AP7165

Length

4.95mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.2V

Maximum Input Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy