DiodesZetex AP2139AK-3.3TRG1, Voltage Regulator 6.6V SOT-23 5-Pin
- RS Stock No.:
- 122-3356
- Mfr. Part No.:
- AP2139AK-3.3TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€273.00
(exc. VAT)
€336.00
(inc. VAT)
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.091 | €273.00 |
*price indicative
- RS Stock No.:
- 122-3356
- Mfr. Part No.:
- AP2139AK-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.5μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Length | 3.02mm | |
| Standards/Approvals | No | |
| Series | AP2139 | |
| Width | 1.7mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.5μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Length 3.02mm | ||
Standards/Approvals No | ||
Series AP2139 | ||
Width 1.7mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2139AK-3.3TRG1, Voltage Regulator 6.6V SOT-23 5-Pin
- DiodesZetex AP2127K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2125K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2210K-3.3TRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2202K-3.3TRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2128K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2112K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
