DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€819.00

(exc. VAT)

€1,008.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.273€819.00

*price indicative

RS Stock No.:
121-9652
Mfr. Part No.:
AP2204K-3.3TRG1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

50μA

Pin Count

5

Standards/Approvals

No

Width

1.7mm

Height

1.3mm

Length

3.02mm

Series

AP2204K

Minimum Input Voltage

2.3V

Maximum Operating Temperature

85°C

Maximum Input Voltage

24V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy