DiodesZetex AS78L15RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- RS Stock No.:
- 122-3376
- Mfr. Part No.:
- AS78L15RTR-G1
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€76.00
(exc. VAT)
€93.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | €0.076 | €76.00 |
| 3000 + | €0.068 | €68.00 |
*price indicative
- RS Stock No.:
- 122-3376
- Mfr. Part No.:
- AS78L15RTR-G1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Power Rating | 750mW | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Series | AS78Lxx | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Power Rating 750mW | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Series AS78Lxx | ||
Width 2.6mm | ||
Length 4.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AS78L15RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex AS78L12RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 750 mW 30V SOT-89 3-Pin
- DiodesZetex AS78L05RTR-G1, Voltage Regulator 750 mW 30V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 750 mW 30V SOIC 8-Pin
- DiodesZetex AS78L05MTR-G1, Voltage Regulator 750 mW 30V SOIC 8-Pin
- DiodesZetex, Voltage Regulator 15V SOT-89 3-Pin
