ROHM BU33TD3WG-TR, 5-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 3.3V, SSOP 5-Pin
- RS Stock No.:
- 124-6518
- Mfr. Part No.:
- BU33TD3WG-TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 150 more to save €4.50
View bulk pricing optionsSubtotal (1 pack of 30 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 30 - 120 | €0.208 | €6.24 | - |
| 150 - 270 | €0.178 | €5.34 | €4.50 |
| 300 - 720 | €0.154 | €4.62 | €16.20 |
| 750 - 1470 | €0.131 | €3.93 | €57.75 |
| 1500 + | €0.114 | €3.42 | €141.00 |
*price indicative
- RS Stock No.:
- 124-6518
- Mfr. Part No.:
- BU33TD3WG-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 20 mV | |
| Load Regulation | 80 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | BU33TD3 | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 20 mV | ||
Load Regulation 80 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SSOP | ||
Pin Count 5 | ||
Output Current 200mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series BU33TD3 | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- ROHM BD933N1G-CTR Voltage Regulator 3.3V, SSOP-5 5-Pin
- ROHM BD433M2FP3-CE2 Voltage Regulator 3.3V, SOT-223 4-Pin
- DiodesZetex AP7383-345WR-7 Voltage Regulator 3.45V, SOT-25 5-Pin
- STMicroelectronics STLQ020PU33R Voltage Regulator 800 mV, 4.5V 6-Pin
- DiodesZetex Voltage Regulator 3.45V, SOT-25 5-Pin
- ROHM BD950N1WG-CTR Voltage Regulator 5V, SSOP-5 5-Pin
- DiodesZetex AP7370-33Y-13 Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
