ROHM BD433M2FP3-CE2, 5-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 3.3V, SOT-223 4-Pin
- RS Stock No.:
- 128-8870
- Mfr. Part No.:
- BD433M2FP3-CE2
- Manufacturer:
- ROHM
Subtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
In Stock
- 1,855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.44 | €7.20 |
*price indicative
- RS Stock No.:
- 128-8870
- Mfr. Part No.:
- BD433M2FP3-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 30 mV | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Package Type | SOT-223 | |
| Output Current | 200mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | BD433M2FP | |
| Width | 3.43mm | |
| Standards/Approvals | RoHS | |
| Length | 6.53mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 30 mV | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Package Type SOT-223 | ||
Output Current 200mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series BD433M2FP | ||
Width 3.43mm | ||
Standards/Approvals RoHS | ||
Length 6.53mm | ||
Height 1.6mm | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Microchip TC1108-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip TC1262-3.3VDB Voltage Regulator 3.3V, SOT-223 3-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
