onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin

Image representative of range

Subtotal (1 reel of 4000 units)*

€936.00

(exc. VAT)

€1,152.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.234€936.00

*price indicative

RS Stock No.:
125-0035
Mfr. Part No.:
MC33269ST-3.3T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

8mA

Pin Count

4

Height

1.65mm

Length

6.7mm

Series

MC33269

Width

3.7mm

Standards/Approvals

No

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy