onsemi NCP1117ST18T3G, Voltage Regulator 20V SOT-223 4-Pin
- RS Stock No.:
- 186-9112
- Mfr. Part No.:
- NCP1117ST18T3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€684.00
(exc. VAT)
€840.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.171 | €684.00 |
*price indicative
- RS Stock No.:
- 186-9112
- Mfr. Part No.:
- NCP1117ST18T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 4 | |
| Series | NCP1117 | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.69mm | |
| Length | 6.7mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 4 | ||
Series NCP1117 | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.69mm | ||
Length 6.7mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.4V | ||
Automotive Standard AEC-Q100 | ||
Output Current in Excess of 1.0 A
1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
Fixed Output Voltages of 1.5 V, 1.8 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
Adjustable Output Voltage Option
No Minimum Load Requirement for Fixed Voltage Output Devices
Reference/Output Voltage Trimmed to +/- 1.0%
Current Limit, Safe Operating and Thermal Shutdown Protection
Operation to 20 V Input
Applications
Consumer and Industrial Equipment Point of Regulation
Active SCSI Termination for 2.85 V Version
Switching Power Supply Post Regulation
Hard Drive Controllers
Battery Chargers
Automotive
Related links
- onsemi NCP1117ST18T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST12T3G, Voltage Regulator 20V SOT-223 4-Pin
