- RS Stock No.:
- 125-0050
- Mfr. Part No.:
- MC7806CTG
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
€0.335
(exc. VAT)
€0.412
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €0.335 | €16.75 |
100 - 950 | €0.249 | €12.45 |
1000 - 2450 | €0.243 | €12.15 |
2500 - 9950 | €0.236 | €11.80 |
10000 + | €0.23 | €11.50 |
*price indicative |
- RS Stock No.:
- 125-0050
- Mfr. Part No.:
- MC7806CTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
7806 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the MC7806 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7806 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 2.2A |
Output Voltage | 6 V |
Number of Outputs | 1 |
Line Regulation | 24 mV |
Accuracy | ±4% |
Load Regulation | 30 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 3.3mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 30.02mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Height | 30.02mm |
Minimum Operating Temperature | 0 °C |
Length | 10.28mm |
Width | 4.82mm |
- RS Stock No.:
- 125-0050
- Mfr. Part No.:
- MC7806CTG
- Manufacturer:
- onsemi