onsemi MC7915CD2TR4G, Voltage Regulator -35V 3-Pin
- RS Stock No.:
- 145-5245
- Mfr. Part No.:
- MC7915CD2TR4G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€231.20
(exc. VAT)
€284.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 1600 | €0.289 | €231.20 |
| 2400 + | €0.287 | €229.60 |
*price indicative
- RS Stock No.:
- 145-5245
- Mfr. Part No.:
- MC7915CD2TR4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 4.4mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 9.347mm | |
| Height | 4.572mm | |
| Series | MC79xx | |
| Length | 10.24mm | |
| Maximum Input Voltage | -35V | |
| Minimum Input Voltage | -16.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 4.4mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 9.347mm | ||
Height 4.572mm | ||
Series MC79xx | ||
Length 10.24mm | ||
Maximum Input Voltage -35V | ||
Minimum Input Voltage -16.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC7915CD2TR4G, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
