onsemi MC7915CD2TR4G, Voltage Regulator -35V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€13.30

(exc. VAT)

€16.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.665€13.30
200 - 480€0.574€11.48
500 +€0.497€9.94

*price indicative

Packaging Options:
RS Stock No.:
805-6622
Mfr. Part No.:
MC7915CD2TR4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Negative

Quiescent Current

4.4mA

Pin Count

3

Standards/Approvals

No

Width

9.347mm

Height

4.572mm

Series

MC79xx

Length

10.24mm

Maximum Input Voltage

-35V

Minimum Input Voltage

-16.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

Negative Linear Voltage Regulators, ON Semiconductor


An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy