STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
- RS Stock No.:
- 145-9424
- Mfr. Part No.:
- L79L15ABD13TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9424
- Mfr. Part No.:
- L79L15ABD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 6.5mA | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | L79Lxx | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 6.5mA | ||
Pin Count 8 | ||
Height 1.65mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series L79Lxx | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L79L15ABD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics L79L15ACD13TR, Voltage Regulator -35V SOIC 8-Pin
- Texas Instruments, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments LM78L05AIM/NOPB, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments TL317CDR, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments UA78L05CDR, Linear Voltage Regulator 35V SOIC 8-Pin
- onsemi MC78L15ABDR2G, Voltage Regulator 35V SOIC 8-Pin
