Texas Instruments, Linear Voltage Regulator 35V SOIC 8-Pin
- RS Stock No.:
- 265-3572
- Mfr. Part No.:
- UA78L05CDR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3572
- Mfr. Part No.:
- UA78L05CDR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | PCB | |
| Quiescent Current | 3.8mA | |
| Pin Count | 8 | |
| Series | UA78 | |
| Width | 2.2mm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 4.75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type PCB | ||
Quiescent Current 3.8mA | ||
Pin Count 8 | ||
Series UA78 | ||
Width 2.2mm | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 4.75V | ||
Automotive Standard No | ||
Related links
- Texas Instruments UA78L05CDR, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments LM78L05AIM/NOPB, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments TL317CDR, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments, Linear Voltage Regulator 35V 8-Pin
- STMicroelectronics L79L15ABD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics L79L15ACD13TR, Voltage Regulator -35V SOIC 8-Pin
