Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin
- RS Stock No.:
- 146-0322
- Mfr. Part No.:
- MIC29150-12WT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€213.00
(exc. VAT)
€262.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €4.26 | €213.00 | - |
| 100 - 200 | €3.919 | €195.95 | 8% |
| 250 + | €3.685 | €184.25 | 13% |
*price indicative
- RS Stock No.:
- 146-0322
- Mfr. Part No.:
- MIC29150-12WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 9.17mm | |
| Length | 10.67mm | |
| Series | MIC2915 | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 9.17mm | ||
Length 10.67mm | ||
Series MIC2915 | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29150 1.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29500-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Texas Instruments LM317HVT/NOPB, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29300-12WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-12WU, Voltage Regulator 60V TO-263 3-Pin
