Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.26€8.52-
10 - 18€3.93€7.867%
20 - 48€3.68€7.3613%
50 - 98€3.385€6.7720%
100 +€3.115€6.2326%

*price indicative

Packaging Options:
RS Stock No.:
911-2893
Distrelec Article No.:
304-44-592
Mfr. Part No.:
MIC29150-12WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Pin Count

3

Standards/Approvals

No

Length

10.67mm

Series

MIC2915

Width

4.83mm

Height

9.17mm

Minimum Input Voltage

-20V

Maximum Input Voltage

60V

Maximum Operating Temperature

125°C

Automotive Standard

No

MIC29150 1.5A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy