Microchip, Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 159-7553
- Mfr. Part No.:
- MIC29312WU
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-7553
- Mfr. Part No.:
- MIC29312WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 5 | |
| Width | 9.17mm | |
| Length | 10.67mm | |
| Series | MIC29312 | |
| Standards/Approvals | RoHS | |
| Height | 4.59mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 5 | ||
Width 9.17mm | ||
Length 10.67mm | ||
Series MIC29312 | ||
Standards/Approvals RoHS | ||
Height 4.59mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29312 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29312WU, Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2985BM33R, Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2980CM33TR, Voltage Regulator 16V 5-Pin
- Texas Instruments, LOD Voltage Regulator 16V 5-Pin
- Texas Instruments REG104GA-A, Linear Voltage Regulator 16V 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- Microchip MIC5205-3.2YM5-TR, Linear Voltage Regulator 16V 5-Pin
